This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RSS 3W 15R J T/B

Extended
Manufacturer
TyoHM
MFR.Part #
RSS 3W 15R J T/B
JLCPCB Part #
C3039457
Package
Plugin,D5xL15mm
Description
-55℃~+155℃ 15Ω 350V 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D5xL15mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2149

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2121

In-stock Item Pricing

Qty Unit Price
1+ $0.0640
100+ $0.0513
300+ $0.0450
1000+ $0.0386
5000+ $0.0348
10000+ $0.0329

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons